• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Siemens-KNX 5WG15231AB03 Blinds actuator 5WG1523-1AB03

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Blinds actuator

Series

Siemens-KNX

Max. switching capacity

1380 W

IP20

Operating voltage

230 V AC

1380 W

Data transfer (Smart Home)

Wired

Channels

4

Mounting type

DIN rail

Width

113 cm

Height

111 cm

Depth

89 cm

Dim

(W x H x D) 113 x 111 x 89 cm

Hub

Not required, optional for remote access

n.rel.

Weight

0.285 kg

Features

Motor-operated

DRA (DIN-rail adapter)

AC

0

TRUE

FALSE

FALSE

1380 W

TRUE

4

6 A

4

None

FALSE

TRUE

FALSE

IP20

TRUE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1759774 Siemens Siemens-KNX 5WG15231AB03 Blinds actuator 5WG1523-1AB03

User & Safety Instructions

User & Safety Instructions 1759774 Siemens Siemens-KNX 5WG15231AB03 Blinds actuator 5WG1523-1AB03

Description

Communications processor CP 443-1 Advanced for connection from SIMATIC S7-400 to FW V4.x to Industrial Ethernet PROFINET IO Controller and PROFINET CBA, ISO, TCP/IP SEND/RECEIVE and Fetch/Write, UDP, TCP, S7 communication, with and without RFC1006, Multicast HTML FTP Client/Server SNMP, DHCP, Email, WWW, 10/100 MBit, Switch connection 4x RJ45

What kind of KNX are you looking for?

More interesting products

(*All information is plus legal VAT)