• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Siemens-KNX 5WG15281DB01 Dimmer actuator 5WG1528-1DB01

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 269.00 / piece)
€ 269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Dimmer actuator

Series

Siemens-KNX

Max. switching capacity

500 VA

Used at

Internal

IP20

Operating voltage

230 V

300 W

Data transfer (Smart Home)

Wired

Channels

2

Frequency

50 MHz

Mounting type

DIN rail

Hub

Not required, optional for remote access

n.rel.

Weight

0.222 kg

Features

Dimmer function

DRA (DIN-rail adapter)

Dimming actuator

2

50-50 MHz

TRUE

FALSE

FALSE

TRUE

Universal and LED Retrofit

1300 mA

4

None

FALSE

FALSE

FALSE

FALSE

IP20

TRUE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1759787 Siemens Siemens-KNX 5WG15281DB01 Dimmer actuator 5WG1528-1DB01

User & Safety Instructions

User & Safety Instructions 1759787 Siemens Siemens-KNX 5WG15281DB01 Dimmer actuator 5WG1528-1DB01

Description

SIMATIC HMI TP700 Comfort Outdoor, Comfort Panel, Touch operation, 7" widescreen TFT display, 16 million colors, PROFINET interface, MPI/PROFIBUS DP interface, 12 MB configuration memory, Windows CE 6.0, configurable from WinCC Comfort V13 SP1, HSP

What kind of KNX are you looking for?

More interesting products

(*All information is plus legal VAT)