• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Siemens-KNX 5WG15321DB51 Actuator 5WG1532-1DB51

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rated current 10 A
Product type

Actuator

Series

Siemens-KNX

Max. switching capacity

3680 W

IP20

Operating voltage

230 V

Mounting type

DIN rail

Width

61 mm

Height

144 mm

Depth

90 mm

Dim

(W x H x D) 61 x 144 x 90 mm

Hub

Not required, optional for remote access

n.rel.

Weight

0.4300 kg

DRA (DIN-rail adapter)

10 A

0.2 W

2300 W

TRUE

FALSE

FALSE

2300 W

TRUE

8

0

8

10 A

None

0

FALSE

TRUE

TRUE

TRUE

IP20

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1759792 Siemens Siemens-KNX 5WG15321DB51 Actuator 5WG1532-1DB51

User & Safety Instructions

User & Safety Instructions 1759792 Siemens Siemens-KNX 5WG15321DB51 Actuator 5WG1532-1DB51

Description

Infeed terminal, 25 mm2 IP20 Cable entry on the left with touch protection Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all residual current and miniature circuit breakers. We provide the right device for every requirement. Key features of the Siemens accessories for residual current and miniature circuit breakers: 1. Can be universally retrofitted with all additional components 2. User-friendly and easy installation and connection technology. 3. Reliable safety during installation with standard touch protection. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of KNX are you looking for?

More interesting products

(*All information is plus legal VAT)