• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Siemens-KNX 5WG15341DB31 Actuator 5WG1534-1DB31

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rated current 20 A
Product type

Actuator

Series

Siemens-KNX

Max. switching capacity

3680 W

IP20

Operating voltage

230 V

3680 W

Data transfer (Smart Home)

Wired

Channels

4

Mounting type

DIN rail

Hub

Not required, optional for remote access

n.rel.

DRA (DIN-rail adapter)

20 A

0.2 W

3680 W

TRUE

FALSE

FALSE

3680 W

TRUE

4

0

4

20 A

None

0

FALSE

TRUE

TRUE

TRUE

IP20

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1759793 Siemens Siemens-KNX 5WG15341DB31 Actuator 5WG1534-1DB31

User & Safety Instructions

User & Safety Instructions 1759793 Siemens Siemens-KNX 5WG15341DB31 Actuator 5WG1534-1DB31

Description

Switch actuator N534D31 4 x 230 V AC, 16/20AX

What kind of KNX are you looking for?

More interesting products

(*All information is plus legal VAT)