
Total (€ 305.00 / piece)
€ 305.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Actuator
- Series
Siemens-KNX
IP20
- Data transfer (Smart Home)
Wired
- Mounting type
Radiator valve
- Hub
Not required, optional for remote access
n.rel.
- Features
Motor-operated
24 V
Radiator valve
TRUE
FALSE
FALSE
TRUE
2
None
2
FALSE
IP20
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1759799 Siemens Siemens-KNX 5WG15627AB02 Actuator 5WG1562-7AB02
User & Safety Instructions
User & Safety Instructions 1759799 Siemens Siemens-KNX 5WG15627AB02 Actuator 5WG1562-7AB02
Description
SIMATIC WinAC RTX F 2010, Single License for 1 install., R-SW, SW and documentation on DVD, License key on USB stick, Class A, 2 languages (de, en), executable on WinXP SP2, SP3 or Windows 7 32 bit, incl. InterValzero RTX, Reference HW: SIMATIC PC






























