• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Siemens-KNX BPZ:RMZ788 Multi-purpose module BPZ:RMZ788

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 715.00 / piece)
€ 715.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. output current 4.0 A
Product type

Multi-purpose module

Series

Siemens-KNX

IP20

Operating voltage

250 V

Mounting type

DIN rail

Hub

Not required, optional for remote access

n.rel.

4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1760060 Siemens Siemens-KNX BPZ:RMZ788 Multi-purpose module BPZ:RMZ788

User & Safety Instructions

User & Safety Instructions 1760060 Siemens Siemens-KNX BPZ:RMZ788 Multi-purpose module BPZ:RMZ788

Description

Universal module, 4 UI, 2 AO, 2 D

What kind of KNX are you looking for?

More interesting products

(*All information is plus legal VAT)