• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Siemens-KNX S55624H 103 Temperature sensor S55624-H103

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Temperature sensor

Series

Siemens-KNX

IP20

Mounting type

Surface-mount

Factory colour

White

Hub

Not required, optional for remote access

n.rel.

0

9010

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1760339 Siemens Siemens-KNX S55624H 103 Temperature sensor S55624-H103

User & Safety Instructions

User & Safety Instructions 1760339 Siemens Siemens-KNX S55624H 103 Temperature sensor S55624-H103

Description

Wall-mounted room temperature sensor complete with PL-Link KNX-S interface

What kind of KNX are you looking for?

More interesting products

(*All information is plus legal VAT)