• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Siemens-KNX S55720S 207 Flush-mount sensor S55720-S207

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Flush-mount sensor

Series

Siemens-KNX

Used at

Indoors

IP20

Data transfer (Smart Home)

Wired

Mounting type

Flush mount

Factory colour

White

Width

70 mm

Hub

Not required, optional for remote access

n.rel.

Features

Test function

Flush mounted (plaster)

Other

TRUE

FALSE

FALSE

TRUE

Other

FALSE

IP20

FALSE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1760372 Siemens Siemens-KNX S55720S 207 Flush-mount sensor S55720-S207

User & Safety Instructions

User & Safety Instructions 1760372 Siemens Siemens-KNX S55720S 207 Flush-mount sensor S55720-S207

Description

circuit breaker 3VA2 IEC frame 250 breaking capacity class M Icu=55kA @ 415 V 4pole, line protection ETU560, LSIG, In=250A overload protection ir=100A ...250A short circuit protection Isd=0,6..10x In, iI=1,5..10x In neutral protection adjustable (off, upto 100%) groundfault, switchable ig=0,2... 1 x In, tg=0,050,8s busbar connection 3VA2 molded-case circuit breaker with 5-series ETU for system protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for plant protection and generator protection. 3. Available as 3-pole and 4-pole version. 4. Four breaking capacity classes from 55 kA to 150 kA at 415 V. 5. Depending on the size: Rated current 25 A to 630 A. 6. Can be installed fixed, in plug-in design or as withdrawable version. 7. Excellent selective protection response in rated operational current - interval 1: 2.5 and 1:1.6. 8. The series has a solid-state overcurrent trip unit. 9. Integrated display for measured values. 10. Optional communication connection via Modbus TCP, Modbus RTU, PROFINET and PROFIBUS. 11. Modular and easy-to-fit internal accessories with wide range of functions. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of KNX are you looking for?

More interesting products

(*All information is plus legal VAT)