
Number
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Installation type: flush-mounted
- Switch type function
PG socket
- Product type
Switch product range
- Type series
Delta
- Factory colour
White
- Nominal voltage
250 V
- Nominal current
16 A
IP20
- Dim
(L x W) 70 mm x 70 mm
- Content
1 pc(s)
- Width
70 mm
- Length
70 mm
- Material
PVC
16 A
250 V
Flush mounted (plaster)
Red
Other
TRUE
1
FALSE
FALSE
Push-in clamp
Other
2
TRUE
50.0-50.0 MHz
FALSE
TRUE
FALSE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
FALSE
Plastic
Mounting with claw and screw
9010
Other
FALSE
Glossy
FALSE
TRUE
IP20
70 mm
70 mm
45 mm
0
FALSE
FALSE
FALSE
2
45
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1702829 Siemens Switch product range PG socket Delta White 5UB1522 1 pc(s)
Datasheet 1702829 Siemens Switch product range PG socket Delta White 5UB1522 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1702829 Siemens Switch product range PG socket Delta White 5UB1522 1 pc(s)
Description
CONNECTION TERMINAL 25SQMM PIN-TYPE VERSION WITH BACK-SIDE ISOLATION WIRE-INFEED STRAIGHT NEOZED and DIAZED fuse systems with wide range of accessories. As an important component of the SENTRON protective components for electronic installations, the NEOZED and DIAZED fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short circuit. It is primarily used in distribution technology and industrial switchboards. The system is easy to use and is also approved for domestic installation. Key features of the Siemens NEOZED and DIAZED fuse systems: 1. Harmonized range of products and accessories. 2. Fuse links from 2 A to 100 A in various operating classes. 3. Base versions with classic screw base connections. 4. Proven quality since 1906. www.siemens.com/fuses. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Hints
The rocker is snapped into the frame, thus forming a unit.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 52.52€ 45.42*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























