• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden CB2120 CB2120 Pruner Bypass

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

1458 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cross-cut and shearing shears CB2120, length 27 cm

  • Blades made of high-quality carbon steel Particularly easy moving through innovative opening mechanismBlade length 12 cmSuitable for fresh wood
  • This text is machine translated.

Technical specifications

Product type

Pruner

Cutting mechanism

Bypass

Dim

(L x W x H) 270 x 50 x 25 mm

Length

270 mm

Width

50 mm

Height

25 mm

Weight

159 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633904 Siena Garden CB2120 CB2120 Pruner Bypass

Description

Features

  • Blades made of high-quality carbon steelHandles made of sturdy plastic with rubber grip surfacesWith holder for safe storageCutting technology: BypassParticularly easy moving through innovative opening mechanism

Scope of delivery

  • Shaped cutting and grinding shears CB2120

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)