• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden D69056 CG2080 Lopper Bypass

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

952 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bypass shears CG2080; made of forged steel

  • Classic shears made of forged steelThe catch is placed in the center and thus suitable for right and left-handed peopleErgonomic shaped handles with a green coating
  • This text is machine translated.

Technical specifications

Product type

Lopper

Features

For left- and right-handers

Cutting mechanism

Bypass

Cut width

18 mm

Dim

(L x W x H) 215 x 55 x 22 mm

Length

215 mm

Width

55 mm

Height

22 mm

Weight

290 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633903 Siena Garden D69056 CG2080 Lopper Bypass

Description

Features

  • With wire cutterWith 4-way secured spiral spring

Scope of delivery

  • Bypass shears CG2080

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)