• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct SKHD05001 LED indicator light Red 7 V DC Tray

1/2
Packaging type
Tray
Product type
LED indicator light
Operating voltage
7 V DC
Operating current
18 mA
Recess diameter
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tray

Product type

LED indicator light

Factory colour

Red

Operating voltage

7 V DC

Operating voltage

12 - 14 V DC/AC

Min. operating voltage

12 V DC/AC

Max. operating voltage

14 V DC/AC

Operating current

18 mA

Recess diameter

5 mm

Case colour

Red (transparent)

Material

PC

IP40

Connection

Type C CEE 7/16 plug 1.5 mm

Solder lug

Min. temperature

-30 °C

Max. temperature

70 °C

RoHS-compliant

Yes

Content

1 pc(s)

Moisture Sensitiviy Level (MSL)

1

Documents & Downloads

Datasheet

Datasheet 2435541 Signal Construct SKHD05001 LED indicator light Red 7 V DC Tray

User & Safety Instructions

User & Safety Instructions 2435541 Signal Construct SKHD05001 LED indicator light Red 7 V DC Tray

Description

LED symbol lamp for snap-in mounting.
Flat, surface-matt bezel head in
Square shape. Very good on/off
Contrast. Casing: Transparent in color
Mounting type: Snap-in mounting
Installation opening: Ø5+0.2 mm
Protection class according to DIN EN 60529: IP40
Connection: Soldering lug 1.5 x 0.3 mm
(Solder-free connection cable KDS2 as an accessory
available)
Soldering temperature 260°/5 sec.
Operating voltage:
6/7V, 12/14V, 24/28V DC (red, yellow, green, orange)
6/7V, 12/14V, 24/28V DC(AC) (blue, white)
The current consumption/brightness for AC voltage
Is reduced by approx. 50% compared to DC operation.

This text is machine translated.

What kind of LED Indicator Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)