• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct SKHH10722A LED indicator light Green 12 V DC/AC Tray

1/2
Packaging type
Tray
Product type
LED indicator light
Operating voltage
12 V DC/AC
Operating current
15 mA
Recess diameter
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

49 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.94 / piece)
€ 0.94
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tray

Product type

LED indicator light

Factory colour

Green

Operating voltage

12 V DC/AC

Operating voltage

220, 120 - 240, 135 V AC, V DC

Min. operating voltage

220 V AC

120 V DC

Max. operating voltage

240 V AC

135 V DC

Operating current

15 mA

Recess diameter

10 mm

Case colour

Green (transparent)

Material

PC

Mounting type

Snap-in

IP40

LED features

Frame head

Connection

Type C CEE 7/16 plug 2.8 mm

Min. temperature

-30 °C

Max. temperature

70 °C

RoHS-compliant

Yes

Type (LEDs)

Transparent

Content

1 pc(s)

Moisture Sensitiviy Level (MSL)

1

Documents & Downloads

Datasheet

Datasheet 2435543 Signal Construct SKHH10722A LED indicator light Green 12 V DC/AC Tray

User & Safety Instructions

User & Safety Instructions 2435543 Signal Construct SKHH10722A LED indicator light Green 12 V DC/AC Tray

Description

LED symbol lamp for snap-in mounting.
Flat, surface-matt bezel head in
Square shape. Very good on/off
Contrast. Casing: Transparent in color
Mounting type: Snap-in mounting
Installation opening: Ø10+0.2 mm
Protection class according to DIN EN 60529: IP40
Connection: Spade plug 2.8 x 0.8 mm
Soldering temperature 250°/3 sec.
OPERATING VOLTAGE 12/14V DC (AC)
24/28V DC (AC)
The current consumption/brightness for alternating
voltage is about 50% compared to DC operation
reduced.

This text is machine translated.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)