Image similar

LED indicator light
SMLD 08114
Yellow
24 V DC
17 mA
8.2 mm
13 mm
6.6 mm
Yellow
Brass
Screw
IP67
180 mcd
590 nm
25°
splashproof
Type C CEE 7/16 plug 2.8 mm
-30 °C
85 °C
Yes
Splash-proof
1 pc(s)
25°
17 mA
-30 - +85 °C
24 V
Datasheet 150710 Signal Construct SMLD 08114 LED indicator light Yellow 24 V DC 17 mA 180 mcd
Conformity certificate 150710 Signal Construct SMLD 08114 LED indicator light Yellow 24 V DC 17 mA 180 mcd