Image similar

LED indicator light
SMLD 08212
Green
12 V DC
18 mA
8.2 mm
13 mm
6.6 mm
Green
Brass
Screw
IP67
120 mcd
570 nm
25°
splashproof
Type C CEE 7/16 plug 2.8 mm
-30 °C
85 °C
Yes
Splash-proof
1 pc(s)
25°
18 mA
-30 - +85 °C
12 V
Datasheet 150786 Signal Construct SMLD 08212 LED indicator light Green 12 V DC 18 mA 120 mcd
Conformity certificate 150786 Signal Construct SMLD 08212 LED indicator light Green 12 V DC 18 mA 120 mcd