• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct SWQU08024A LED indicator light Red 24 V DC/AC Tray

1/2
Packaging type
Tray
Product type
LED indicator light
Operating voltage
24 V DC/AC
Operating current
16 mA
Recess diameter
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tray

Product type

LED indicator light

Factory colour

Red

Operating voltage

24 V DC/AC

Operating voltage

24 - 28 V DC/AC

Min. operating voltage

24 V DC/AC

Max. operating voltage

28 V DC/AC

Operating current

16 mA

Recess diameter

8 mm

Head Ø

9.5 mm

Case colour

Chrome (glossy)

Material

Brass

Material properties

chrome plated

Mounting type

Screw

IP67

LED features

External reflector

Connection

Type C CEE 7/16 plug 2.8 mm

Min. temperature

-30 °C

Max. temperature

70 °C

Content

1 pc(s)

Moisture Sensitiviy Level (MSL)

1

Documents & Downloads

Datasheet

Datasheet 2435577 Signal Construct SWQU08024A LED indicator light Red 24 V DC/AC Tray

User & Safety Instructions

User & Safety Instructions 2435577 Signal Construct SWQU08024A LED indicator light Red 24 V DC/AC Tray

Description

LED signal lamp with external reflector for
Front panel installation. Protected on the front
According to IP67 when installed.
Delivery scope
Lamp with lower ring, sealing washer
And fixing nut Housing: Metal housing bright chrome-plated
With thread M8x0.75mm
Mounting type: Screw fixing
Tightening torque: 40 CN·m
Installation opening: Ø8+0.2 mm
Protection class according to DIN EN 60529: IP67 (front side)
Connection: 2x flat plug 2.8x0.8 mm
Soldering temperature 250°/3 sec.
OPERATING VOLTAGE 12/14V DC (AC)
24/28V DC (AC)
The current consumption/brightness for alternating
voltage is about 50% compared to DC operation
reduced.

This text is machine translated.

Scope of delivery

  • Incl. attachment material

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)