• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sintron 201729 20 cm Subwoofer 200 W 4 Ω

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Rockwood 200mm subwoofer with aluminum membrane

  • Top-class subwoofer with aluminum diaphragm
  • Rubber suspension
  • Chrome-plated basket and metal clamp connection
  • Sound pressure 91 dB

Technical specifications

Product type

Subwoofer

Speaker size (cm)

20 cm

RMS capacity

200 W

Min. frequency

35 Hz

Max. frequency

5000 Hz

Impedance

4 Ω

Recess diameter

18.5 cm

Recess depth

90 mm

Weight

2.5 kg

Factory colour

Black

Silver (matt)

Frequency range

35 Hz - 5000 Hz

Depth

8.5 cm

Height

19 cm

Width

20 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339569 Sintron 201729 20 cm Subwoofer 200 W 4 Ω

Description

Subwoofer of the top class with aluminum membrane, rubber suspension, chrome-plated basket and metal-clamp connection.

This text is machine translated.

Features

  • Top-class subwoofer with aluminum diaphragm
  • Rubber suspension
  • Chrome-plated basket and metal clamp connection
  • Sound pressure 91 dB
  • Voice coil 50 mm
  • Installation depth: 90 mm
  • Hole diameter 185 mm

What kind of Subwoofers are you looking for?

More interesting products

(*All information is plus legal VAT)