• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SKYRC Q200 Neo Scale model battery charger 20 A Lead, LiFePO, LiHV, Li-ion, LiPolymer, NiCd, NiMH

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Input voltage DC 10 - 30V
  • Charging power AC max. 200W x2, DC max. 400W x2
  • 2x 10W discharge power
  • External discharge power: Max. 350W
  • Charging current 0.1 - 20 A, 20.0 - 35 A (parallel connection)
  • {Discharging current} 0.1 - 2.0A
  • Balancer current: Max. 1.5A
  • LiXX:1-6S, NiXX:4-15S, Pb: 3S / 6S / 12S
Product type

Scale model battery charger

Operating voltage

100 - 240 V

Matching rechargeable battery

Lead

LiFePO

LiHV

Li-ion

LiPolymer

NiCd

NiMH

Max. charging capacity

400 W

Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)

6

Suitable for (no. of NiCd/NiMH batteries) (max.)

15

Charging current (max.)

20 A

Discharge current

2 A

Dim

(L x W x H) 116 x 110 x 79 mm

Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)

1

Suitable for (No. of NiCd/NiMH batteries) (min.)

4

Suitable for lead-type rechargeables (max.)

12 V

Suitable for lead-type rechargeables (min.)

3 V

Weight

602 g

Manufacturer part #

SK-100197-01

Width

110 mm

Height

79 mm

Length

116 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400265 SKYRC Q200 Neo Scale model battery charger 20 A Lead, LiFePO, LiHV, Li-ion, LiPolymer, NiCd, NiMH

Description

The D200 neo+ AC/DC multifunction charger is equipped with NFC technology and the updated version of the D200. Especially developed for model aircrafts, it offers two separate charging interfaces and supports most of the battery types used in the RC-branch.

With the newly added BumpGO-NFC technology, it is possible to store entire load presets on a small NFC tag sticker. Then the sticker can be applied to the battery and before the next charging, a simple scan is enough on the top and it can start. So, say goodbye to having to reset the parameters each time.

Because of the two independent inputs, the charger can be used for a wide variety of charging situations. It also has an especially user-friendly interface and powerful functions that were taken over directly from the T1000. For example, the BD350 discharge unit can also be connected in order to significantly increase the discharge power. The new appearance and improved scroll button control makes the charging completely comfortable and simple. Of course, the D200 neo is equipped again with the "SkyCharger" APP control and an interface for the charger Master software for Windows / Mac OS. This means more freedom while programming and detailed information when charging or discharging.

This text is machine translated.

Features

  • NFC charging option included (BumpGO)
  • 200W AC charging power
  • 800W DC charging power
  • Control by scroll wheel key
  • Simple and compact
  • With PD/QC3.0-fast charging
  • Compatible with SkyCharger APP and Charger Master

What kind of Model Making Multi-Purpose Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)