• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sleeve housing VS-08-T-RJ45/IP67-SET 1689475 Phoenix Contact

Product type
Sensor/actuator data cable
Connector type
Sleeve
Connector standard
Sensor connector
Connection side A
RJ45 plug
No. of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

47 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 11.20 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sleeve housing VS-08-T-RJ45/IP67-SET

  • VS-08-t-RJ45/IP67-SET
  • Industrial packaging with 5 pieces

Technical specifications

Type

VS-08-T-RJ45/IP67-SET

Product type

Sensor/actuator data cable

Connector type

Sleeve

Connector standard

Sensor connector

Connection side A

RJ45 plug

No. of pins

8

Nominal voltage

72 V DC

Connection

RJ45

IP67

Features

Industrial-grade

Seal type

Push-Pull

Manufacturer part #

1689475

Industrial packaging

Yes

Content

5 pc(s)

Cable Ø (max.)

6.5 mm

Cable Ø up to

5.0 mm

Cable Ø range

5.0 - 6.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 788326 Sleeve housing VS-08-T-RJ45/IP67-SET 1689475 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 788326 Sleeve housing VS-08-T-RJ45/IP67-SET 1689475 Phoenix Contact

Description

RJ45 sleeve housing, IP67, with push-pull interlocking for panel mounting frames, for cable cross section 5.0 mm ... 6.5 mm, with pin insert VS-08-ST-RJ45, CAT5e, for litz wires AWG 26 and solid wires AWG 26 ... 24

Hints

Special order, no right of withdrawal.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)