• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smartwares FSM-11514 Smoke detector 4-piece set incl. 5-year battery battery-powered (Ø x H) 100 mm x 35 mm

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Smartwares Smoke detector FSM-11514 FSM-11514 4-piece set incl. 5-year battery

  • TÜV certified
  • Replaceable battery
  • Mute button

Technical specifications

Product type

Smoke detector

Power supply (LOV)

battery-powered

Detector features

incl. 5-year battery

SPL

85

Dim

(Ø x H) 100 mm x 35 mm

Content

4 pc(s)

Weight, information

incl. battery

Width

100 mm

Height

35 mm

(Ø)

100 mm

Documents & Downloads

Datasheet

Datasheet 1926804 Smartwares FSM-11514 Smoke detector 4-piece set incl. 5-year battery battery-powered (Ø x H) 100 mm x 35 mm

User & Safety Instructions

User & Safety Instructions 1926804 Smartwares FSM-11514 Smoke detector 4-piece set incl. 5-year battery battery-powered (Ø x H) 100 mm x 35 mm

Description

4er Pack 5-year smoke detector with replaceable battery and 85 dB. The Mute button can be used to decrease the alarm sensitivity for 10 minutes.

This text is machine translated.

Scope of delivery

  • 4 x smoke detectors
  • 4 x battery 6LR61, 9 V
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)