• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smartwares FSM-11517 Smoke detector incl. 5-year battery battery-powered

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Smartwares Smoke detector FSM-11517 FSM-11517 incl. 5-year battery

  • Protect yourself and your family by reacting quickly in the event of a fire
  • Smoke detector with built-in battery with a service life of 5 years that does not need to be replaced
  • Smoke detector with test button for easy function check
  • Battery display warns with low battery status
  • Easy to install and clean

Technical specifications

Product type

Smoke detector

Power supply (LOV)

battery-powered

Detector features

incl. 5-year battery

SPL

85

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773365 Smartwares FSM-11517 Smoke detector incl. 5-year battery battery-powered

Conformity certificate

Conformity certificate 3773365 Smartwares FSM-11517 Smoke detector incl. 5-year battery battery-powered

Description

With the Smartwares FSM-11517 fire set your house or your home is immediately fire-proof. This set comprises 2 smoke detectors Smartwares FSM-11517. The set is Ideal for anyone who wants to smoke detector on their two floors or rooms. The smoke detector has a built-in battery with a service life of 5 years, so that you do not need to change the batteries in the meantime.

This text is machine translated.

Scope of delivery

  • 2 x smoke detectors
  • Built-in battery
  • User manual
  • Mounting material

More interesting products

(*All information is plus legal VAT)