• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 11130 0402 Micro LED Warm white 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

Universal

Product type

Micro LED

Type

Prefab component

LEDs

1

Factory colour

Warm white

Separable

No

Max. operating voltage

1.9 V

Operating voltage

1.9 V (max)

Length

1 mm

Width

0.6 mm

Dim

(L x W) 1 mm x 0.6 mm

Age category

15 years and over

Manufacturer part #

11130

Description

LED design 0402 fully soldered with paint wire.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)