• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 40214 ECOSUN Solar house

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ECOSUN solar house kit

  • Detailed colored instructions
  • Ideal for schools and workshops, STEM, STEM
  • 1.2 Volt NiMH battery is included
  • Wood glue is included
  • Battery charges itself through sunlight
  • Decorative lighting, night light
  • The principle of photovoltaics and solar technology is explained on the model, perfect for learning
  • To be set up very easily

Technical specifications

  • Power supply 1.2 Volt NiMH battery
  • Total dimensions 85 x 80 x 75 mm
  • Components:15 pieces
Product type

Solar house

Height

80 mm

Length

75 mm

Width

85 mm

Dim

(L x W x H) 75 x 85 x 80 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760782 Sol Expert 40214 ECOSUN Solar house

Security datasheet

Security datasheet 3760782 Sol Expert 40214 ECOSUN Solar house

Description

ECOSUN solar house kit

Show how useful alternative energy can be! This kit does it easily.
If the built-in solar house ECOSUN is present in a sunny place, the solar panel charges a battery, which is present inside the house. This power is supplied by a built-in LED which switches on automatically at dusk and spreads a beautiful light. When it gets light again, the LED automatically switches off.
With a fully charged battery, the LED lights up throughout the night. The large solar panel with approx. 80 mA recharges the battery, which is already included in the kit, on a sunny summer day completely!
The Solarhaus ECOSUN is thus perfectly suited as decorative lighting for the balcony, the terrace or as night light for the children's room and everywhere, where some orientation light is needed. And all that very ecological, only with solar energy.
Ideal is the kit also for schools and extra-school institutions, workshops or simple, to build a great model at home.
The setup becomes very easy thanks to the instructions and can also be done by laymen.


Difficulty level: Beginners
Set-up time: 35 - 45 minutes
Recommended age: 14+
Or from 10+ under the supervision of an adult!

Tools required:
-Screwdriver

Safety:
For children and young people under the age of 14 years the following applies: Supervision of an adult!

IMPORTANT! Not suitable for children under 3 years of age. Choking hazard!

This text is machine translated.

More interesting products

(*All information is plus legal VAT)