• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 44481 Airstream2 Solar boat

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solder/Adhesive Kit "solar boat airstream 2"

  • Floatable
  • Drive by the sunlight hits the solar cells
  • Construction time approx. 20 min

Technical specifications

Product type

Solar boat

Age category

10 years and over

Height

70 mm

Length

70 mm

Width

150 mm

Dim

(L x W x H) 70 x 150 x 70 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1818585 Sol Expert 44481 Airstream2 Solar boat

Description

As soon as sunlight falls on the solar cells, slides the solar boat "Airstream" thanks to air propeller drive elegantly over the water. The design of the boat is easy and takes only about 20 minutes to complete. All components are mounted together with hot glue. The solar motor and the solar panel are ready with each other soldered to the board.
The "Airstream" offers a total of very well for workshops around the topic of "Solar". But also in school education or AG's inspires the airstream children and young people. The fuselage consists of very robust and floatable material (EPP) and is therefore "unsinkable".

This text is machine translated.

Hints

Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!
For the installation, a hot glue gun is needed.
Recommended age: 10 years, always under supervision of a attending person

More interesting products

(*All information is plus legal VAT)