• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert LR-K 0603 LED + cable Red 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Size

Universal

Product type

LED

Features

+ cable

Type

Prefab component

Factory colour

Red

Min. operating voltage

3.7 V

Max. operating voltage

4.8 V

Operating voltage

3.7 - 4.8 V

Length

1.6 mm

Width

0.8 mm

Dim

(L x W) 1.6 mm x 0.8 mm

Age category

All ages

Type

LR-K

Manufacturer part #

LR-K

Design type

0603

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 404228 Sol Expert LR-K 0603 LED + cable Red 1 pc(s)

Description

LED design 0603 with resistance and cable fully soldered. Operating voltage: 3.7 -4.8 VDC.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)