• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Solenoid driver MACX MCR-EX-SL-SD-24-48-LP 2865609 Phoenix Contact

Type
MACX MCR-EX-SL-SD-24-48-LP
Output (current)
Strombegrenzung bei 48 mA
Content
1 pc(s)
Operating voltage U(B)
schleifengespeist
Mounting method
Snap mounting support rail
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MACX MCR-EX-SL-SD-24-48-LP

Output (current)

Strombegrenzung bei 48 mA

Content

1 pc(s)

Operating voltage U(B)

schleifengespeist

Snap mounting support rail

12.5

112.5 mm

113.7 mm

-40-60 °C

Screw connection

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 569807 Solenoid driver MACX MCR-EX-SL-SD-24-48-LP 2865609 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 569807 Solenoid driver MACX MCR-EX-SL-SD-24-48-LP 2865609 Phoenix Contact

Description

Ex-i solenoid driver. For controlling Ex-i solenoid valves, alarm modules or LEDs installed in Ex areas. Current limitation at 48 mA. For gases up to Group II C, loop-powered, electrical isolation, SIL 3.

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)