
Highlights & Details
Somfy TaHoma motion detector io
- Monitored rooms indoors
- Beii sends motion alarm to the Somfy Smart Home control
- Easy to set up
Technical specifications
- Battery type: CR123
- Detection range: up to 8 m.
- Protection class: IP20
- Battery life: up to 3 Years
- Product type
Wireless alarm system extension
- Series
Somfy TaHoma
10 m
- Dim
(W x H x D) 72 x 82 x 35 mm
Manufacturer-specific
- Features
with wireless motion detector
- Component
Wireless motion detector
- Hub
Required
- Detection angle
120°
- Frequency
868 MHz
- Function
Motion detector
- Width
72 mm
- Height
82 mm
- Depth
35 mm
- Tamperproof
Yes
- Signal transmission
Radio
- Power supply (LOV)
battery-powered
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1583451 Somfy 2401361 Wireless motion detector Somfy TaHoma
User & Safety Instructions 1583451 Somfy 2401361 Wireless motion detector Somfy TaHoma
Information
Information 1583451 Somfy 2401361 Wireless motion detector Somfy TaHoma
Description
This text is machine translated.
Features
- Detection angle of all-round 120°
- Detection procedure-heat detection
- Range: 10m
- Io-home control wireless technology with the radio frequency 868,42 MHz.
Scope of delivery
- TaHoma motion detector io
- Adhesive strips
- Battery CR123
- User manual.
System requirements
- Suitable for the Somfy Smart Home control TaHoma Premium and connexoon io.
Frequently Bought Together
(*All information is plus legal VAT)€ 96.48*
What kind of Wireless Alarm Systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























