
Highlights & Details
Somfy TaHoma smoke detector io
- Warns by a loud beep (85 dBA) the resident on site
- With further smoke detectors can be networked warning io
- Stand-alone use and can be integrated into TaHoma Premium
Technical specifications
- Product type
Wireless alarm system extension
- App compatibility
Yes (built-in)
- Series
Somfy TaHoma
- Dim
(W x H x D) 120 x 146 x 48 mm
Manufacturer-specific
- Component
Wireless smoke alarm
- Display
No
- External alarm
GSM
- Frequency
868 MHz
- Wireless activation
No
- Function
Smoke detector
- GSM interface
Yes
- ISDN interface
No
- PC interface
Yes (built-in)
- Width
120 mm
- Height
146 mm
- Depth
48 mm
- Tamperproof
Yes
- Sound pressure
85 dB
- Signal transmission
Radio
- Alarm sounder
Yes
- Voice-operated
No
- Power supply (LOV)
battery-powered
- Phone alarm
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1583450 Somfy 2401368 Wireless smoke alarm Somfy TaHoma
User & Safety Instructions 1583450 Somfy 2401368 Wireless smoke alarm Somfy TaHoma
Information
Information 1583450 Somfy 2401368 Wireless smoke alarm Somfy TaHoma
Description
The TaHoma ® smoke detector can be used without the connection to TaHoma io is. He warns the inhabitants upon detection of smoke particles via a built-in siren with a volume of 85 dB and a flashing light. There are several smoke detector io in the house or in the apartment, you will receive a signal and warn about your placed this built-in siren, the inhabitants in the other rooms.
The smoke detector is connected, you can alarms io with TaHoma ® Connect via E-mail or SMS can be sent. For integration into scenarios or "if-then" programming will be in the event of a fire, this is triggered. So, for example, all blinds and shutters, for fast evacuation of the house opened and light for better orientation can be turned on.
The smoke detector must be in the middle of the room on the ceiling and in compliance with the following minimum distances mounted: at least 20 cm distance to an obstacle (brick, wall, beams, etc.); at least 60 cm distance to every corner of the room. We recommend installing each one smoke detector in the hall, the stairways, bedrooms and children's room.
The smoke detector io complies with EN14604 standards and can be used in accordance with the application of standard DIN 14676.
This text is machine translated.
Features
- 85 dB loud siren
- Networked with one another
- Io-home control wireless technology with the radio frequency 868,42 MHz.
Scope of delivery
- smoke alarm
- CR 123 battery
- 6 LR61 battery
- Fixings
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 98.48*
What kind of Wireless Alarm Systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























