• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Somfy IntelliTAG 2401488 Wireless alarm system extension Wireless door alarm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Somfy IntelliTAG Pack 5 vibration and opening detector (5x)

  • Effectively monitors windows and doors
  • Distinguishes between natural and unnatural vibrations
  • Detects intrusion attempts and discourages potential intruders

Technical specifications

  • Battery type: 1 x AAA-battery
  • Protection class: IP54
Product type

Wireless alarm system extension

Series

Somfy Home Alarm

200 m

Dim

(W x H x D) 60 x 28 x 14 mm

Features

with wireless door alarm

Component

Wireless door alarm

Frequency

868 MHz

Function

Door alarm

Width

60 mm

Height

28 mm

Depth

14 mm

Tamperproof

Yes

Signal transmission

Radio

Alarm sounder

No

Power supply (LOV)

battery-powered

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1583457 Somfy IntelliTAG 2401488 Wireless alarm system extension Wireless door alarm

Information

Information 1583457 Somfy IntelliTAG 2401488 Wireless alarm system extension Wireless door alarm

Description

The somfy IntelliTAG™ vibration sensor offers an ultimate protection of your windows and doors, even before a break-in. A distinction is made between the intelligent Somfy IntelliTAG™ between the natural events, such as a knock at the door or the impact of a ball and potential hazards such as the lift using a pry bar.

This text is machine translated.

Features

  • Vibration and shock detector
  • Come potential drops before: The Somfy vibration sensor differs between the natural events specifically and unnatural events. This prevents unnecessary false alarms, e.g. by a knock on the window.
  • Sabotage protection: When attempting to remove the somfy vibration sensor in active mode activated, the siren (Somfy Indoor siren for Somfy Security System Plug & Play necessary) Alarm.

Scope of delivery

  • 5 x IntelliTAG
  • 5 x AAA alkaline battery
  • 5 x double-sided adhesive tape
  • User manual.

System requirements

  • Somfy Protect Stand-alone solutions (Somfy One, home alarm) must be present.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 250.47*

What kind of Wireless Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)