• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sony HT-SF150 Soundbar Black Bluetooth, w/o subwoofer, USB

1/15
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Sony HT-SF150 Soundbar

  • Deep sound with bass-reflex loudspeaker
  • Compact, space-saving design
  • Simple television set with HDMI ARC
  • High sound quality with S-Force Front Surround
  • Music playback via USB and Bluetooth ®
  • Bluetooth logo: A stylised white 'B' on a blue shield to the left, with the text 'Bluetooth' in black lettering beside it.

Technical specifications

Product type

Soundbar

Soundbar features

Bluetooth

w/o subwoofer

USB

Max. audio capacity

120 W

No. of HDMI ouptuts

1 x

No. of optical outputs

1 x

No. of USB ports

1 x

Interfaces (output)

Digital audio (optical)

Interfaces (input)

HDMI™

USB

Factory colour

Black

Width

900 mm

Height

64 mm

Depth

88 mm

Dim

(W x H x D) 900 x 64 x 88 mm

Weight

2.4 kg

Content

1 pc(s)

Cable length

0 mm

Version

Connection cable

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1645655 Sony HT-SF150 Soundbar Black Bluetooth, w/o subwoofer, USB

Description

Ideal for entertainment
Enjoy with a 2-channel soundbar with bass reflex speaker your favorite program in optimized sound quality. The design with slim profile of the HT-SF 150 fits perfectly in your home and can be easily carried in your interiors.

2-channel system
The setup with two loudspeakers provides a compact unit with surround sound in front.

Bass reflex speaker
A speaker for expressive bass without surrendering details and clarity, perfect to enjoy television and music.

Easy networking with your TV set
Now you can connect your television in no time at all. With HDMI ARC, you only need a cable for the entire audio output on your TV. Both can be controlled with just one remote control.

HDMI ARC with a cable
You can transfer audio and control data on your TV via a cable with HDMI ARC.

You can be anywhere from sound surrounded
With our virtual Surround Sound Technology immerse thanks to surround sound in cinema-style directly into the action of your favorite films.

You can enjoy your entire music
A USB connection in order to play your favorite songs, or stream wirelessly via Bluetooth ®.

You can stream via Bluetooth ®
You can transfer music wirelessly via Bluetooth ®.

USB port
Via the USB-connection, you can listen to your favorite albums can also be played back from a memory stick.

This text is machine translated.

Scope of delivery

  • Remote control
  • Batteries for the remote control
  • FO cable
  • Power cable.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

What kind of Soundbars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)