• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sony HTAX7.CEL Surround system USB

1/28
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 585.00 / piece)
€ 585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sony HTAX7.CEL Surround system

  • With the 360 spatial sound mapping technology, one is completely shrouded in the sound. Stereo is converted in an immersive surround sound with an advanced up-mixing algorithm - no matter what you watch or listen to WAS.

Technical specifications

  • Rear speaker (KG) weight: 0.295 kg
  • LARGE FRONT LOUDSPEAKER (W X H X D) (MM) 306 X 97 X 123 MM
  • FRONT SPEAKER WEIGHT (KG): 1.4 KG
  • REAR SPEAKER ON FRONT SPEAKER (W X H X T) (MM) 306 mm x 133 mm x 123 mm
  • REAR SPEAKER ON FRONT SPEAKER (KG) 2 KG
  • Size of rear loudspeakers (W X H X D) (MM): 122 x 39 x 122 mm
  • BATTERY LIFE: Approx. 30 hours
  • PLAYBACK AFTER 10 MIN FAST CHARGING: CA. 150 Minutes
  • BATTERY CHARGING TIME: Front-Speaker: Approx. 4 hours, rear loudspeaker: Approx. 4.5 hours
  • Amplifier type S-Master
  • Bluetooth version: Bluetooth® version 5.2
  • BLUETOOTH® COMPATIBLE PROFILES: A2DP, AVRCP, HFP, HSP, SPP
  • Bluetooth (receiver): AAC, SBC
  • Sound mode: Sound field
  • Virtual Surround sound technology: 360 spatial sound mapping
  • Sound effect: Night mode, voice mode
  • POWER CONSUMPTION (FRONT LOUDSPEAKER): CA. 45 W
  • POWER CONSUMPTION (REAR LOUDSPEAKER): CA. 3 W
  • Sony | Home Entertainment Connect: Yes
Product type

Surround system

Soundbar features

USB

No. of USB ports

1 x

Interfaces (input)

Bluetooth

Width

306 mm

Height

133 mm

Depth

123 mm

Dim

(W x H x D) 306 x 133 x 123 mm

Weight

1.99 kg

Content

1 pc(s)

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2999116 Sony HTAX7.CEL Surround system USB

Warranty Terms

Warranty Terms 2999116 Sony HTAX7.CEL Surround system USB

Description

The HT-AX7 is compact and has a battery life of 30 hours (plus quick charge function) - so you can take it with you wherever you go! The X-balanced speaker units deliver a powerful sound with extraordinary clarity - for uninterrupted surround sound.

This text is machine translated.

Scope of delivery

  • USB Type-C® cable

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

What kind of Soundbars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)