
Number
Sony MDR-ZX110AP On-ear headphones
Highlights & Details
- 30-mm driver (Type Dome) for balanced sound
- High-performance neodymium magnets, powerful sound
- Frequency range from 12 Hz to 22 kHz
- Padded ear cups for pleasant listening comfort
- Selection of appropriate colors to your look
Technical specifications
- Product type
On-ear headphones
- Design (headphones)
On-ear
- Headphone features
Foldable
Headset
- Control type
Universal
- Transfer type
Corded (1075100)
3.5 mm jack
- Frequency range
12 - 22 000 Hz
- Impedance
24 Ω
- Sound pressure
98 dB
- Factory colour
Black
- Weight
120 g
- Cable length
1.20 m
- Version
Connection cable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1377021 Sony MDR-ZX110AP On-ear headphones Corded (1075100) Black Foldable, Headset
User & Safety Instructions 1377021 Sony MDR-ZX110AP On-ear headphones Corded (1075100) Black Foldable, Headset
Conformity certificate
Conformity certificate 1377021 Sony MDR-ZX110AP On-ear headphones Corded (1075100) Black Foldable, Headset
Conformity certificate 1377021 Sony MDR-ZX110AP On-ear headphones Corded (1075100) Black Foldable, Headset
Description
The light, dynamic 30mm neodymium driver units allow the headphones into a powerful, rhythmic response even on highly demanding title. Thanks to an extremely sensitive membrane can you in these headphones without going through the amplifier the volume and a clear, pure sound over the entire spectrum of sound.
The swivel and folding design of the ear cups is ideal while traveling
Remove these headphones everywhere. Thanks to the swivelling ear pads can be easily stow the headphones when not needed, and thus be carried along. The ear pads can be flat folded up and take only little valuable space.
Integrated remote control and microphone for hands-free phone calls
Via a remote control integrated in the headphone cable as well as a microphone you can hands-free calls from your smartphone, while you listen to music. Easy switching between music and calls without taking off the headphones. Only applies to the model MDR-ZX 110 AP
Soft ear cushions provide for more comfort
Experience the perfect listening pleasure. The headphones have a self-adjusting headband and soft, padded ear cups, the entire ear. Thanks to the convenient seat you can enjoy hours of your favorite albums.
Large frequency range for clear highs and lows
The Broadband frequency range from 12 Hz to 22 kHz ensures deep bass tones, rich in the middle and expressive heights. Enjoy every title of your music collection in impressive detail depth.
Sound insulation thanks to the closed design
The closed, foldable headphones completely encloses your ear and ensures that the music inside, and interference. For a detailed sound experience the sounds back to your ear. In addition, you can feel every beat, since the backward closed design the bass signatures in your music maximized.
This text is machine translated.
Features
- Electret condenser microphone
- Omni-directional orientation of the Mikorofons.
Scope of delivery
- Sony MDR-ZX110AP
- User manual
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones




