
Highlights & Details
2-port HDMI splitter with audio extractor
- Splits the HDMI image signal so that it can be displayed on two devices
- Stereo audio output (cinch) and 5.1 Toslink
- Supports resolutions of up to 1920x1080 pixels (Full HD)
Technical specifications
- Operating voltage: 100 - 240 V/AC, 50/60 Hz (Power adapter)
- Inputs: 1x HDMI
- Outputs: 2x HDMI, 1x cinch socket, 1x Toslink socket
- Dimensions (W x H x D): 85 x 21 x 62 mm
- Weight: 130 g
- Product type
Audio/phono Extractor
- Connection type
HDMI
RCA
Toslink
- No. of A connectors
1 x
- Type A
HDMI socket
- No. of B connections
2 x
- Type B
HDMI socket
RCA socket (phono)
Toslink socket (ODT)
- Video resolution
1920 x 1080 Pixel
- Factory colour
Black
- Version
Extractor
- Cable use
Audio/phono
- Signal flow direction
Unidirectional (uni)
- Weight
130 g
- Length
85 mm
- Width
62 mm
- Height
21 mm
- Dim
(L x W x H) 85 x 62 x 21 mm
- Port
2 ports
- Supported audio file formats
LPCM 2.0
DTS
Dolby-AC3
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1408610 SpeaKa Professional Audio/phono Extractor SP-AE-HDCT-2P [HDMI - HDMI, RCA, Toslink] 1920 x 1080 Pixel
Conformity certificate
Conformity certificate 1408610 SpeaKa Professional Audio/phono Extractor SP-AE-HDCT-2P [HDMI - HDMI, RCA, Toslink] 1920 x 1080 Pixel
Description
Features
- 3D support
- HDMI audio format: DTS-HD, Dolby-TrueHD, LPCM2/5.1/7.1, DTS, Dolby-AC3, DSD
Scope of delivery
- HDMI splitter
- Power adapter (5 V / 1 A)
- Operating instructions
Hints
What kind of Audio & HDMI Converters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






![SpeaKa Professional SP-7869764 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 1.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325029_LB_01_FB/speaka-professional-sp-7869764-rca-audio-phono-cable-2x-rca-plug-phono-2x-rca-plug-phono-1-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional Audio/phono Extractor SP-AE-H/TC-04v2 [HDMI - HDMI, Toslink, Jack, RCA] 3840 x 2160 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/1677716_LB_01_FB/speaka-professional-audio-phono-extractor-sp-ae-h-tc-04v2-hdmi-hdmi-toslink-jack-rca-3840-x-2160-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional Audio/phono Extractor [HDMI - HDMI, Jack, RCA] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/1693321_LB_00_FB/speaka-professional-audio-phono-extractor-hdmi-hdmi-jack-rca-1920-x-1080-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![AV Converter [SDI - HDMI] SpeaKa Professional SP-MSD/HD-01](https://asset.conrad.com/media10/isa/160267/c1/-/en/1491416_LB_01_FB/av-converter-sdi-hdmi-speaka-professional-sp-msd-hd-01.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![SpeaKa Professional TV/receiver, Audio/phono Extractor SP-HDA-510 [HDMI - HDMI] 3840 x 2160 Pixel eARC, S/PDIF + analogu](https://asset.conrad.com/media10/isa/160267/c1/-/en/002525735PI00/speaka-professional-tv-receiver-audio-phono-extractor-sp-hda-510-hdmi-hdmi-3840-x-2160-pixel-earc-s-pdif-analogu.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![AV Converter [HDMI - RCA composite] 1920 x 1080 Pixel SpeaKa Professional SP-HDMI2AV](https://asset.conrad.com/media10/isa/160267/c1/-/en/989287_LB_00_FB/av-converter-hdmi-rca-composite-1920-x-1080-pixel-speaka-professional-sp-hdmi2av.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional Audio/phono Extractor SP-HDA-501 [HDMI - HDMI] 3840 x 2160 Pixel eARC](https://asset.conrad.com/media10/isa/160267/c1/-/en/002525733PI00/speaka-professional-audio-phono-extractor-sp-hda-501-hdmi-hdmi-3840-x-2160-pixel-earc.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![AV Converter [Toslink, RCA Digital - RCA] SpeaKa Professional SP-DAC-TKC](https://asset.conrad.com/media10/isa/160267/c1/-/en/989149_LB_01_FB/av-converter-toslink-rca-digital-rca-speaka-professional-sp-dac-tkc.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![AV Converter [RCA - Toslink, RCA Digital] SpeaKa Professional SP-ADC-CTK](https://asset.conrad.com/media10/isa/160267/c1/-/en/989151_LB_02_FB/av-converter-rca-toslink-rca-digital-speaka-professional-sp-adc-ctk.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![AV Adapter [VGA, Jack - HDMI] 1920 x 1080 Pixel SpeaKa Professional SP-VK/HD](https://asset.conrad.com/media10/isa/160267/c1/-/en/1503627_BB_00_FB/av-adapter-vga-jack-hdmi-1920-x-1080-pixel-speaka-professional-sp-vk-hd.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional TV/monitor Converter SP-SHC-200 [SCART - HDMI] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/002615379PI00/speaka-professional-tv-monitor-converter-sp-shc-200-scart-hdmi-1920-x-1080-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional AV Converter SP-12111624 [VGA, Jack - HDMI] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/003027906PI00/speaka-professional-av-converter-sp-12111624-vga-jack-hdmi-1920-x-1080-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional AV Converter SP-9430148 [HDMI - SCART] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/002357537PI00/speaka-professional-av-converter-sp-9430148-hdmi-scart-1920-x-1080-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional AV Converter [RCA - HDMI] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/003042746PI00/speaka-professional-av-converter-rca-hdmi-1920-x-1080-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional AV Converter SP-9395928 [SCART - HDMI] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/002348982PI00/speaka-professional-av-converter-sp-9395928-scart-hdmi-1920-x-1080-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional Audio/phono Extractor SP-HDA-190 [HDMI - HDMI] 3840 x 2160 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/003436465PI00/speaka-professional-audio-phono-extractor-sp-hda-190-hdmi-hdmi-3840-x-2160-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional AV Converter SP-HDA-500 [HDMI - HDMI] 3840 x 2160 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/002521199PI00/speaka-professional-av-converter-sp-hda-500-hdmi-hdmi-3840-x-2160-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional AV Converter SP-ATDAC-100 [RCA - Toslink, RCA Digital]](https://asset.conrad.com/media10/isa/160267/c1/-/en/003476092PI00/speaka-professional-av-converter-sp-atdac-100-rca-toslink-rca-digital.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional TV/receiver, Audio/phono Extractor SP-HDA-502 [HDMI - HDMI] 3840 x 2160 Pixel eARC, S/PDIF + analogu](https://asset.conrad.com/media10/isa/160267/c1/-/en/002525734PI00/speaka-professional-tv-receiver-audio-phono-extractor-sp-hda-502-hdmi-hdmi-3840-x-2160-pixel-earc-s-pdif-analogu.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Axing AV Converter AVM 6-00 [ - ]](https://asset.conrad.com/media10/isa/160267/c1/-/en/942779_RB_00_FB/axing-av-converter-avm-6-00.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![ATEN AV Converter VC180 [VGA, Jack - HDMI] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/989243_LB_00_FB/aten-av-converter-vc180-vga-jack-hdmi-1920-x-1080-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)