• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-HDS-700 HDMI™ HDMI extender via RJ45 network cable 50 m

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPEAKA Professional SP-HDS-700 1x4 HDMI Splitter over ethernet cable

  • Distributes 1 HDMI source signal to 4 display devices
  • Transmission distance can be extended up to 35 m at 4K 60Hz, 50 m at 4K 30Hz, and 60 m at 1080P 60 Hz via a single CAT6/6a/7 cable
  • Supports up to 7.1CH HD audio pass-through
  • Supports HDR, HDR10+, HLG and Dolby vision
  • Audio extract function
  • Advanced EDID management
  • Supports one-way IR control signal pass-through
  • HDCP 2.2 compliant

Technical specifications

Product type

HDMI extender

Transfer type

via RJ45 network cable

Interfaces (input)

HDMI™

Interfaces (output)

HDMI™

Features

HDMI output (loop-through)

Resolution (max.)

3840 x 2160 p

Range (max.)

50 m

Factory colour

Black

Weight

772 g

Length

210 mm

Width

100 mm

Height

25 mm

Dim

(L x W x H) 210 x 100 x 25 mm

No. of outputs

4 x

No. of inputs

1 x

Supported monitors

4

Power supply (LOV)

mains-powered

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2369286 SpeaKa Professional SP-HDS-700 HDMI™ HDMI extender via RJ45 network cable 50 m

User & Safety Instructions

User & Safety Instructions 2369286 SpeaKa Professional SP-HDS-700 HDMI™ HDMI extender via RJ45 network cable 50 m

User & Safety Instructions 2369286 SpeaKa Professional SP-HDS-700 HDMI™ HDMI extender via RJ45 network cable 50 m

Description

The set includes a transmitter and 4 receiver. It allows the signal path extension and signal distribution from an HDMI source to 4 separate HDMI display devices via a CAT-6 network cable. Do not Require external current supply Since the wireless receiver does not need much space, the installation is also possible even in cramped spaces.
Supports UHD video transmission over distances of up to 35 m (60 m for Full HD).

ideal for streaming video content to other remote receivers, such as offices, pubs, restaurants and ballrooms.

This text is machine translated.

Features

  • Supports 18 Gbps video bandwidth
  • Supports one-way PoC function (only from transmitter to receiver)
  • Input ports:1×HDMI Type A (19-pin female)
  • Output ports: 1×HDMI Type A (19-pin female)
  • 4x CAT OUT [RJ45, 8-pin female]
  • 1x Coaxial audio OUT [RCA]
  • 1x L/R Audio OUT [3.5 mm stereo mini-jack]

Scope of delivery

  • 1x4 HDMI splitter
  • 4x CAT receivers
  • IR Blaster cable
  • 4x IR Receiver cables
  • 5x Mounting ears
  • Power adapter
  • User manual

What kind of AV Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)