

Terminal
2
76 A
76 A
Other
Grey
175.5
TRUE
21.5 mm
13 mm
450 V
2
40-40 °C
V2
FALSE
Screw connection
Screw connection
FALSE
1.5-16 mm²
1.5-16 mm²
Thermoplastic
76 A
FALSE
not relevant
Datasheet 2379563 Spelsberg 79020701 76 A
User & Safety Instructions 2379563 Spelsberg 79020701 76 A