• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg GEOS-S 3040-22-o/SH/sw Switchboard cabinet 400 x 300 x 226 Polycarbonate (PC) Black 1 pc(s) Piece

Packaging type
Piece
Product type
Switchboard cabinet
Material
Polycarbonate (PC)
Width
300 mm
Height
226 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Switchboard cabinet

Features

sealable

Material

Polycarbonate (PC)

Protection class II

IP66

IP67

IK09

Factory colour

Black

Length

400 mm

Width

300 mm

Height

226 mm

Content

1 pc(s)

Type

GEOS-S 3040-22-o/SH/sw

Dim

(L x W x H) 400 x 300 x 226 mm

Manufacturer part #

76073401

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2827426 Spelsberg GEOS-S 3040-22-o/SH/sw Switchboard cabinet 400 x 300 x 226 Polycarbonate (PC) Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2827426 Spelsberg GEOS-S 3040-22-o/SH/sw Switchboard cabinet 400 x 300 x 226 Polycarbonate (PC) Black 1 pc(s) Piece

Description

Control cabinet - industrial quality, suitable for installation in rough environments and in unprotected outdoor areas, box and frame: Fiber-reinforced polycarbonate, black, similar to RAL 9005, door: Polycarbonate. Pivot lever to accommodate profile half cylinder to DIN 18252 with black door.

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)