• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg GEOS-S 4030-18-o/sw Switchboard cabinet 300 x 400 x 180 Polycarbonate (PC) Black 1 pc(s) Piece

Packaging type
Piece
Product type
Switchboard cabinet
Material
Polycarbonate (PC)
Width
400 mm
Height
180 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Switchboard cabinet

Features

Double sided ward

Material

Polycarbonate (PC)

Protection class II

IP66

IP67

IK09

Factory colour

Black

Length

300 mm

Width

400 mm

Height

180 mm

Content

1 pc(s)

Type

GEOS-S 4030-18-o/sw

Dim

(L x W x H) 300 x 400 x 180 mm

Manufacturer part #

75044301

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2827435 Spelsberg GEOS-S 4030-18-o/sw Switchboard cabinet 300 x 400 x 180 Polycarbonate (PC) Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2827435 Spelsberg GEOS-S 4030-18-o/sw Switchboard cabinet 300 x 400 x 180 Polycarbonate (PC) Black 1 pc(s) Piece

Description

Control cabinet - industrial quality, suitable for installation in rough environments and in unprotected outdoor areas, box and frame: Fiber-reinforced polycarbonate, black, similar to RAL 9005, door: Polycarbonate. Screw lock with 3 mm double bit insert (interchangeable) according to DIN 43668 with black door.

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)