• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg TK PS 1811-6f-tm Fitting bracket 180 x 110 x 63 Polycarbonate (PC), Polystyrene (EPS) Grey-white (RAL 7035) 1

Packaging type
Piece
Product type
Fitting bracket
Material
Polycarbonate (PC)
Polystyrene (EPS)
IP rating
IP66
Width
110 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 22.99
-30 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Spelsberg TK PS 1811-6f-tm Fitting bracket 180 x 110 x 63 Polycarbonate (PC), Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s) Piece

  • Polycarbonate (cover plate) / polystyrene (lower box)

Technical specifications

  • Authorization: Basic materials with UL "Yellow Card"
Packaging type

Piece

Product type

Fitting bracket

Features

pre-punched

Cover (clear)

Material

Polycarbonate (PC)

Polystyrene (EPS)

IP66

Factory colour

Grey-white (RAL 7035)

Type

With imprint, transparent cover plate

Knockouts

4xM12+6xM16/20+2xM25/32

Length

180 mm

Width

110 mm

Height

63 mm

Content

1 pc(s)

Type

TK PS 1811-6f-tm

Dim

(L x W x H) 180 x 110 x 63 mm

Manufacturer part #

10601401

Material (details)

Polycarbonate (cover plate) / polystyrene (lower box)

Type

PS 1811-6f-tm

Grey

180

110 mm

63 mm

7035

FALSE

0

0

TRUE

FALSE

Other

Plastic

IK07

IP66

FALSE

TRUE

FALSE

FALSE

Untreated

FALSE

FALSE

FALSE

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 530947 Spelsberg TK PS 1811-6f-tm Fitting bracket 180 x 110 x 63 Polycarbonate (PC), Polystyrene (EPS) Grey-white (RAL 7035) 1

Datasheet 530947 Spelsberg TK PS 1811-6f-tm Fitting bracket 180 x 110 x 63 Polycarbonate (PC), Polystyrene (EPS) Grey-white (RAL 7035) 1

User & Safety Instructions

User & Safety Instructions 530947 Spelsberg TK PS 1811-6f-tm Fitting bracket 180 x 110 x 63 Polycarbonate (PC), Polystyrene (EPS) Grey-white (RAL 7035) 1

Description

The TK Series - HP has the high degree of protection IP 66, sealable, and comes standard with either smooth sides or refer to metric knockouts. No subsequent drilling or milling - simply eject knockouts with a screw driver and install the screws For individual holes with smooth sidewalls can easily edit the material. The cases are resistant to scratches. They are characterized by high flexibility, eg through the mounting of accessories as well as the many opportunities in Kasteninneren, the adjusted standard rails and mounting plates. The covers are optionally available in Gray or Transparent . The wall mounting options in the box below the ground and cover screws round out the variety of possible applications.

Hints

Safety relevant component - Only by skilled workers

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.17€ 23.17*

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)