• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila Type 106 TM 17710 Telescopic level incl. magnet 318 cm 0.75 mm/m

1/7
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stabila Telescopic Spirit Level Type 106 TM, 186 – 318 cm

  • With rare earth magnet system

Technical specifications

  • PROFILASS 5.1 AAB725c003
  • Accuracy in envelope position: 0.75mm/m.
  • Number of spirit levels: 3
  • Profile: Aluminum rectangular profile
  • Measurement accuracy in normal position: 0.50mm/m.
  • Envelope measurement
  • Opening
Product type

Telescopic level

Features

incl. magnet

Length

318 cm

Level accuracy

0.75 mm/m

Material

Aluminium

Material properties

Aluminium alloy

Width

3.30 cm

Dim

(L x W) 318 cm x 3.30 cm

Weight

4.91 kg

Reading range

186 - 318 cm

Type

Type 106 TM

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1885248 Stabila Type 106 TM 17710 Telescopic level incl. magnet 318 cm 0.75 mm/m

Warranty Terms

Warranty Terms 1885248 Stabila Type 106 TM 17710 Telescopic level incl. magnet 318 cm 0.75 mm/m

Description

Extremely long and stable extendable spirit level with telescopic system. The clamp excenters ensure high measuring accuracy in every position. The 106 TM is equipped with a rare earth magnet system, which adheres exceptionally well to steel beams. With this model, you always have free hands when aligning and adjusting components on metallic surfaces. Another example of STABILA's innovative design.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 375.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)