• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila Type 80 AS-2 19176 Alu spirit level 200 cm 0.75 mm/m

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Accuracy in envelope position: 0.75mm/m.
  • Number of spirit levels: 3
  • Profile: Aluminum rectangular profile with reinforcement ribs
Product type

Alu spirit level

Length

200 cm

Level accuracy

0.75 mm/m

Material

Aluminium

Width

2.60 cm

Dim

(L x W) 200 cm x 2.60 cm

Weight

1.65 kg

Type

Type 80 AS-2

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1885154 Stabila Type 80 AS-2 19176 Alu spirit level 200 cm 0.75 mm/m

Information

Information 1885154 Stabila Type 80 AS-2 19176 Alu spirit level 200 cm 0.75 mm/m

Warranty Terms

Warranty Terms 1885154 Stabila Type 80 AS-2 19176 Alu spirit level 200 cm 0.75 mm/m

Description

If you are looking for a precise and reliable spirit level with a slim profile, this model is just the right one. The special feature: The two vertical bubble levels allow you to read in any position. The reinforced aluminum rectangular profile of the Type 80 AS-2 and the installation technology of STABILA provide for precision and a long service life. Leveling and measuring surfaces are precisely aligned with each other in the production process and then firmly connected to each other to ensure maximum measuring accuracy over many years. This spirit level holds what it promises.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 97.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)