• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila Type 80 ASM 19676 Alu spirit level incl. magnet 300 mm 0.5 mm/m

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Alu spirit level

Features

incl. magnet

Length

300 mm

Level accuracy

0.5 mm/m

Material

Aluminium

Weight

0

Type

Type 80 ASM

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2446481 Stabila Type 80 ASM 19676 Alu spirit level incl. magnet 300 mm 0.5 mm/m

Information

Information 2446481 Stabila Type 80 ASM 19676 Alu spirit level incl. magnet 300 mm 0.5 mm/m

Warranty Terms

Warranty Terms 2446481 Stabila Type 80 ASM 19676 Alu spirit level incl. magnet 300 mm 0.5 mm/m

Description

Do you have to measure lengths several times a day? Then this tape measure is your reliable and handy companion at all times in the daily work life: Due to its compact design and the low weight the BM 100 lies particularly well in the hand. The soft-grip sheath provides a good grip and acts shock-absorbing when dropped. The precise readable scale simplifies the marking. The construction site-specific equipment is rounded off with a strong brake and powerful belt return. Another solid tool from Stabila at an attractive price.

This text is machine translated.

Features

  • Reinforced aluminum rectangular profile
  • Extra-strong rare-earth magnet system for adhesion to metallic components
  • Integrated slide stopper for a secure fit when marking
  • Stabila quality libella for optimum readability - highly transparent, resistant acrylic glass
  • Two measuring surfaces - precise measurement in all positions
  • Coated measuring surfaces protect sensitive surfaces

Scope of delivery

  • Stabila Spirit Level Type 80 ASM, 30 cm, with rare earth magnet system

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)