• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila Type 80 U 18797 Alu spirit level 60 cm 0.5 mm/m

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • PROFILASS 5.1 AAB725c003
  • Accuracy in envelope position: 1mm/m.
  • Number of spirit levels: 2
  • Profile: Aluminum rectangular profile
  • Measurement accuracy in normal position: 0.50mm/m.
  • Envelope measurement
Product type

Alu spirit level

Length

60 cm

Level accuracy

0.5 mm/m

Material

Aluminium

Material properties

powder-coated

Width

2.10 cm

Dim

(L x W) 60 cm x 2.10 cm

Weight

0.31 kg

Type

Type 80 U

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1885161 Stabila Type 80 U 18797 Alu spirit level 60 cm 0.5 mm/m

Warranty Terms

Warranty Terms 1885161 Stabila Type 80 U 18797 Alu spirit level 60 cm 0.5 mm/m

Description

Smooth aluminum rectangular profile. Coated measuring surface protects sensitive surfaces. Easy to clean thanks to smooth side surfaces and electrostatic powder coating. Plastic end caps protect the profile. Stabila mounting technology ensures long-term precision – measurement accuracy in normal position ± 0.5 mm/m, in envelope position ± 1.0 mm/m.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)