• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila Type 80 U 18800 Alu spirit level 100 cm 0.5 mm/m

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • PROFILASS 5.1 AAB725c003
  • Accuracy in envelope position: 1mm/m.
  • Number of spirit levels: 2
  • Profile: Aluminum rectangular profile
  • Measurement accuracy in normal position: 0.50mm/m.
  • Envelope measurement
Product type

Alu spirit level

Length

100 cm

Level accuracy

0.5 mm/m

Material

Aluminium

Material properties

powder-coated

Width

2.10 cm

Dim

(L x W) 100 cm x 2.10 cm

Weight

0.63 kg

Type

Type 80 U

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1885214 Stabila Type 80 U 18800 Alu spirit level 100 cm 0.5 mm/m

Warranty Terms

Warranty Terms 1885214 Stabila Type 80 U 18800 Alu spirit level 100 cm 0.5 mm/m

Description

Smooth aluminum rectangular profile. Coated measuring surface protects sensitive surfaces. Easy to clean thanks to smooth side surfaces and electrostatic powder coating. Plastic end caps protect the profile. Stabila mounting technology ensures long-term precision – measurement accuracy in normal position ± 0.5 mm/m, in envelope position ± 1.0 mm/m.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)