• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila Type 80ASM 19181 Alu spirit level incl. magnet 120 cm 0.75 mm/m

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Accuracy in envelope position: 0.75mm/m.
  • Number of spirit levels: 2
  • Profile: Aluminum rectangular profile with reinforcement ribs
Product type

Alu spirit level

Features

incl. magnet

Length

120 cm

Level accuracy

0.75 mm/m

Material

Aluminium

Material properties

magnetic

Width

2.60 cm

Dim

(L x W) 120 cm x 2.60 cm

Weight

0.89 kg

Type

Type 80ASM

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1885147 Stabila Type 80ASM 19181 Alu spirit level incl. magnet 120 cm 0.75 mm/m

Warranty Terms

Warranty Terms 1885147 Stabila Type 80ASM 19181 Alu spirit level incl. magnet 120 cm 0.75 mm/m

Description

If you are looking for a precise and reliable spirit level with particularly strong rare earth magnets, this model is just the right one. The reinforced aluminum rectangular profile of the Type 80 ASM and the installation technology of STABILA provide for precision and a long service life. Leveling and measuring surfaces are precisely aligned with each other in the production process and then firmly connected to each other to ensure maximum measuring accuracy over many years. This spirit level holds what it promises.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 77.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)