• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila Type 81 S 2503 Alu spirit level 50 cm 0.50 mm/m

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • PROFILASS 5.1 AAB725c003
  • Accuracy in envelope position: 0.75mm/m.
  • Number of spirit levels: 2
  • Profile: Die-cast aluminum profile
  • Measurement accuracy in normal position: 0.50mm/m.
  • Envelope measurement
Product type

Alu spirit level

Length

50 cm

Level accuracy

0.50 mm/m

Material

Aluminium

Material properties

Die-cast

Width

2.20 cm

Dim

(L x W) 50 cm x 2.20 cm

Weight

0.44 kg

Type

Type 81 S

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1885203 Stabila Type 81 S 2503 Alu spirit level 50 cm 0.50 mm/m

Warranty Terms

Warranty Terms 1885203 Stabila Type 81 S 2503 Alu spirit level 50 cm 0.50 mm/m

Description

This model has an aluminum die-cast profile with a beveled shape that makes it one of the most robust spirit levels of STABILA. The leveling and milled measuring surface are aligned precisely to each other in the production process and then permanently connected to each other to ensure maximum measuring accuracy. This means that the 81 S has an exceptionally long service life in the construction site.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 78.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)