• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila Type 96-2 K 16403 Alu spirit level 81 cm 0.50 mm/m

1/11
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stabila spirit level type 96-2 K, 81 cm

  • Impact-resistant knock protection

Technical specifications

  • PROFILASS 5.1 AAB725c003
  • Accuracy in envelope position: 0.75mm/m.
  • Number of spirit levels: 2
  • Profile: Aluminum rectangular profile with reinforcement ribs
  • Measurement accuracy in normal position: 0.50mm/m.
  • Envelope measurement
Product type

Alu spirit level

Length

81 cm

Level accuracy

0.50 mm/m

Material

Aluminium

Width

3.70 cm

Dim

(L x W) 81 cm x 3.70 cm

Weight

1.02 kg

Type

Type 96-2 K

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1885239 Stabila Type 96-2 K 16403 Alu spirit level 81 cm 0.50 mm/m

Warranty Terms

Warranty Terms 1885239 Stabila Type 96-2 K 16403 Alu spirit level 81 cm 0.50 mm/m

Description

This spirit level was developed especially for masonry work. The patented knock protection on the top edge allows deviations to be corrected directly with slight blows of the trowel. The robust reinforced aluminum rectangular profile and the installation technology of STABILA with firmly cast-in spirit level provide for precision in hard construction site applications. Spirit levels from STABILA: Precision that lasts a lifetime.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 82.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)