• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila Type 96-2 M 15858 Alu spirit level incl. magnet 200 cm 0.50 mm/m

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Stabila spirit level type 96-2 M, 200 cm

  • With rare earth magnet system

Technical specifications

  • PROFILASS 5.1 AAB725c003
  • Accuracy in envelope position: 0.75mm/m.
  • Number of spirit levels: 3
  • Profile: Aluminum rectangular profile with reinforcement ribs
  • Measurement accuracy in normal position: 0.50mm/m.
  • Envelope measurement
Product type

Alu spirit level

Features

incl. magnet

Length

200 cm

Level accuracy

0.50 mm/m

Material

Aluminium

Material properties

Aluminium alloy

Width

3 cm

Dim

(L x W) 200 cm x 3 cm

Weight

2.15 kg

Type

Type 96-2 M

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1885188 Stabila Type 96-2 M 15858 Alu spirit level incl. magnet 200 cm 0.50 mm/m

Warranty Terms

Warranty Terms 1885188 Stabila Type 96-2 M 15858 Alu spirit level incl. magnet 200 cm 0.50 mm/m

Description

Extra-rigid aluminum profile with reinforcement ribs. Extra-strong rare-earth magnet system for adhesion to metallic components – free hands when aligning and adjusting posts and supports. Shock-absorbing, removable end caps. Easy to clean. Spirit level with 2 coated measuring surfaces. Stabila installation technology ensures long-term precision.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 206.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)