• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila Type R 300 18373 Alu spirit level 100 cm 0.5 mm/m

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 83.99
-5 %
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Alu spirit level

Length

100 cm

Level accuracy

0.5 mm/m

Material

Aluminium

Manufacturer's standards (no certificate)

Reading range

1000 mm

Type

Type R 300

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1233732 Stabila Type R 300 18373 Alu spirit level 100 cm 0.5 mm/m

Warranty Terms

Warranty Terms 1233732 Stabila Type R 300 18373 Alu spirit level 100 cm 0.5 mm/m

Description

Features

  • Warp-resistant five chamber-R-profile
  • Electrostatic powder coating
  • Two-coated measuring surfaces
  • Removable, shock-absorbing end caps with sliding stopper
  • Suitable for overhead measurement
  • Extremely high load-carrying capacity: Warp five chamber-R-profile. Developed for the hardest construction site inserts
  • Extremely stable: Extra-wide measuring surface. Height Tilt-security during the measurement procedure precisely marking: Three guide safe Marking edges with full length. Continuous bridge over horizontal level
  • Extremely handy: hand running with finger groove with full length. Optimum handling when measuring and transportation
  • Horizontal and two vertical bubble levels.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 91.48€ 87.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)