• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabo CO-Alarm IV Carbon monoxide detector battery-powered detects Carbon monoxide

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stabo CO Alarm IV.

  • Easily mounted using the supplied 3M adhesive plate or screws
  • Smart circuit ensures a long sensor life up to 10 years
  • Alarm sound > 85 db @ 3 m.
  • Large test button

Technical specifications

  • Sensor lifespan: Up to 10 years
  • POWER SUPPLY DC 3 V (CR123A)
  • Alarm signal > 85 dB (3 m)
  • Operating temperature: -10 to + 40 °C.
  • CE (EN 50291-1:2018)
Product type

Carbon monoxide detector

detects

Carbon monoxide

Power supply (LOV)

battery-powered

Width

86.5 mm

Height

30.5 mm

Depth

86.5 mm

Content

1 pc(s)

Dim

(W x H x D) 86.5 x 30.5 x 86.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3342384 Stabo CO-Alarm IV Carbon monoxide detector battery-powered detects Carbon monoxide

User & Safety Instructions

User & Safety Instructions 3342384 Stabo CO-Alarm IV Carbon monoxide detector battery-powered detects Carbon monoxide

Description

Play it safe at home! The new Stabo CO ALARM IV detects with the electrochemical sensor CO already at low concentrations and signals an alarm. When the alarm is triggered, a red light and a loud signal exceeding 85 dB@3 m are warned. Moreover, the integrated LCD display of the Stabo CO-ALARM IV offers additional safety and clear information in the event of an alarm. The detector is easy to install with a 3M adhesive plate™ or screws.

This text is machine translated.

Features

  • Test button for function test
  • Installed LCD display
  • Timeless design
  • Fixing with screw or 3M adhesive plate™.

Scope of delivery

  • 1 x CO Alarm IV.
  • 1 x 3M adhesive plate™
  • 2 x screws with plugs
  • User manual (DE).

What kind of Gas Detectors are you looking for?

More interesting products

(*All information is plus legal VAT)