• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 1820 18200001 Removal kit

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tool holder/release tool No. 1820

  • For holding power tools for torque wrenches (without torque function)

Technical specifications

  • L 382.5 mm
  • Size Tool holder Square inner: 9 x 12 mm
Product type

Removal kit

Features

For bit sets

Downforce

9 x 12 mm socket square

Length

382.5 mm

Weight

490 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485082 Stahlwille 1820 18200001 Removal kit

Description


· for holding power tools for torque wrenches (without torque function)

This text is machine translated.

Scope of delivery

  • 1x No. 1820, tool holder/release tool

What kind of Torque Tools Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)